Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DS-1AH 5DCCopy
Order Code1257562
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6DS-1AH 5DCCopy
Order Code1257562
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage5VDC
Contact Current5A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact Material-
Coil Resistance208ohm
Alternatives for G6DS-1AH 5DC
1 Product Found
Technical Specifications
Contact Configuration
SPST
Contact Current
5A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
Coil Voltage
5VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
208ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
