Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6Z-1PA-5DCCopy
Order Code1257548
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6Z-1PA-5DCCopy
Order Code1257548
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10mA
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC30VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance125ohm
Product Overview
The G6Z series surface-mounting Miniature High-frequency Relay with 2.6GHz band SPDT contacts. It has superior high-frequency characteristics such as an isolation of 30dB minimum, insertion loss of 0.5dB maximum and VSWR of 1.5 maximum at 2.6GHz. It includes models with an E-shape terminal structure (same as existing models) and models with a Y-shape terminal structure, allowing greater freedom with PCB design. The surface-mounting terminals and superior high frequency characteristics combined using semi tri-plate strip transmission lines.
- Models with 75Ω and 50Ω impedance are available
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10mA
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Coil Voltage
5VDC
Relay Mounting
Through Hole
Contact Voltage VAC
30VAC
Contact Voltage VDC
30VDC
Coil Resistance
125ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
