Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X16MB1TL18-M1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4843229
Product RangeE2E NEXT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$80.240 (S$87.4616) |
| 5+ | S$78.630 (S$85.7067) |
| 10+ | S$77.020 (S$83.9518) |
| 25+ | S$75.420 (S$82.2078) |
| 50+ | S$73.830 (S$80.4747) |
Price for:Each
Minimum: 1
Multiple: 1
S$80.24 (S$87.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X16MB1TL18-M1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4843229
Product RangeE2E NEXT Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom16mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO, IO-Link
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Product RangeE2E NEXT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
E2E-X16MB1TL18-M1 is an E2E NEXT series, inductive proximity sensor.
- Sensor case/ size: M18
- Mounting type: non-flush
- Sensing distance: 16mm
- Material housing: brass, nickel plated
- Output type: IO-Link, PNP
- Operation mode: NO
- Connection method: connector M12
- IO-Link function and COM3 (230.4 kbps) IO-Link baud rate
- IP67/IP69K degree of protection (IP)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
16mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO, IO-Link
Sensor Terminals
M12 Connector
IP Rating
IP67, IP69K
Product Range
E2E NEXT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
