E2E-X1B1..
Inductive Proximity Sensor, Cylindrical, E2E Series, M5, 1 mm, PNP-NO, 10 V to 30 V, Connector

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X1B1..Copy |
| Order Code | 1608306 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X1B1..Copy |
| Order Code | 1608306 |
| Technical Datasheet | |
| Sensing Range Max | 1mm |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Thread Size - Metric | M5 |
| Sensing Distance Min | - |
| Sensor Output Type | PNP |
| Sensing Distance Max | - |
| Supply Voltage DC Min | 10V |
| Sensing Distance Nom | 1mm |
| Supply Voltage Min | 10VDC |
| Supply Voltage DC Max | 30V |
| Supply Voltage Max | 30VDC |
| Sensor Output Type | 3-Wire, PNP, NO |
| Sensor Case / Package | Cylindrical M5 Thread |
| Sensor Terminals | Cable |
| Sensor Body Material | Stainless Steel |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
Product Overview
The E2E series Standard Proximity Sensor with world-leading performance and quality. The device is suitable for detecting ferrous metals and ideal for a variety of applications. It offers wide array of variations, models with different frequencies are also available to prevent mutual interference. The sensor has superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. The reduced wiring, fewer resources and low power consumption contribute to environmentalism. Wiring work and amount of copper wire used reduced to two thirds of that required for 3-wire models. Current consumption drastically reduced to less than 10% (when a DC 2-wire model is compared with a DC 3-wire model).
- Useful to help prevent disconnection
- Cable protector provided
Applications
Sensing & Instrumentation
Technical Specifications
| Sensing Range Max | 1mm |
|---|---|
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 1mm |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | 3-Wire, PNP, NO |
| Sensor Terminals | Cable |
| IP Rating | IP67 |
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Thread Size - Metric | M5 |
| Sensor Output Type | PNP |
| Supply Voltage DC Min | 10V |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | Cylindrical M5 Thread |
| Sensor Body Material | Stainless Steel |
| Operating Temperature Min | -25°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .068039 |
