Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX3D1M1JT03M
Order Code2948876
Product RangeE2E Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX3D1M1JT03M
Order Code2948876
Product RangeE2E Series
Technical Datasheet
Sensing Range Max3mm
Thread Size - MetricM12
Sensor Output Type2-Wire
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeE2E Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
3mm
Sensor Output Type
2-Wire
Supply Voltage DC Max
24V
SVHC
To Be Advised
Thread Size - Metric
M12
Supply Voltage DC Min
12V
Product Range
E2E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061236