Print Page
E3H2-DS10C4M-N 2M
Photoelectric Sensor, 100mm, Diffuse Reflective, Infrared LED, NPN, 2m Cable, 10-30VDC, E3H2 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3H2-DS10C4M-N 2MCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4574967 |
| Product Range | E3H2 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$189.230 (S$206.2607) |
| 5+ | S$183.020 (S$199.4918) |
| 10+ | S$179.360 (S$195.5024) |
| 25+ | S$175.700 (S$191.513) |
| 50+ | S$172.040 (S$187.5236) |
| 100+ | S$168.380 (S$183.5342) |
Price for:Each
Minimum: 1
Multiple: 1
S$189.23 (S$206.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E3H2-DS10C4M-N 2MCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4574967 |
| Product Range | E3H2 Series |
| Technical Datasheet | |
| Sensor Type | Photoelectric Sensor |
| Sensing Distance Max | 100mm |
| Sensing Method | Diffuse Reflective |
| Output Type | NPN |
| Product Range | E3H2 Series |
| Connection Method | 2m Cable |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Light Source | Infrared LED |
| Qualification | - |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Sensor Type | Photoelectric Sensor |
|---|---|
| Sensing Method | Diffuse Reflective |
| Product Range | E3H2 Series |
| Supply Voltage Min | 10VDC |
| Light Source | Infrared LED |
| IP Rating | IP67 |
| Operating Temperature Max | 55°C |
| Sensing Distance Max | 100mm |
|---|---|
| Output Type | NPN |
| Connection Method | 2m Cable |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
