Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G2RV-SL500 AC110Copy |
| Order Code | 1511541 |
| Product Range | G2RV-SL Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G2RV-SL500 AC110Copy |
| Order Code | 1511541 |
| Product Range | G2RV-SL Series |
| Technical Datasheet | |
| Coil Voltage | 110VAC |
| Contact Current | 6A |
| Product Range | G2RV-SL Series |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | 30VDC |
Product Overview
The G2RV series general purpose Industrial Slim Relay with large plug-in terminals for reliable connection.
- LED indicator and mechanical flag to check operation
- Transparent housing enables checking relay condition
- Slim outline to save space
- Push-in terminals and accessories for easy wiring
Applications
Industrial
Technical Specifications
| Coil Voltage | 110VAC |
|---|---|
| Product Range | G2RV-SL Series |
| Contact Voltage VDC | 30VDC |
| Contact Current | 6A |
|---|---|
| Contact Voltage VAC | 250VAC |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
