Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G9SX-AD322-T15-RT 24DCCopy |
| Order Code | 8721556 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G9SX-AD322-T15-RT 24DCCopy |
| Order Code | 8721556 |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | - |
| Relay Mounting | DIN Rail |
| Contact Current | 1A |
| Relay Terminals | Screw |
| Contact Voltage AC Nom | - |
| Contact Voltage DC Nom | - |
| Contact Material | - |
| IP Rating | IP20, IP40 |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | - |
| IP Rating | IP20, IP40 |
| Contact Configuration | - |
|---|---|
| Contact Current | 1A |
| Contact Voltage AC Nom | - |
| Contact Material | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |
