Print Page
XW5T-P1.5-2.2-1
DIN Rail Mount Terminal Block, Feed Through, 4 Ways, 28 AWG, 14 AWG, 1.5 mm², Push In, 17.5 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | XW5T-P1.5-2.2-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2578732 |
| Product Range | XW5T |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.200 (S$3.488) |
| 10+ | S$2.560 (S$2.7904) |
| 25+ | S$2.300 (S$2.507) |
| 50+ | S$2.130 (S$2.3217) |
| 100+ | S$1.990 (S$2.1691) |
| 250+ | S$1.810 (S$1.9729) |
| 500+ | S$1.620 (S$1.7658) |
| 1000+ | S$1.590 (S$1.7331) |
| 2500+ | S$1.560 (S$1.7004) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.20 (S$3.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | XW5T-P1.5-2.2-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2578732 |
| Product Range | XW5T |
| Technical Datasheet | |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 17.5A |
| Rated Voltage | 500V |
| No. of Levels | 1 |
| Product Range | XW5T |
Technical Specifications
| Conductor Area CSA | 1.5mm² |
|---|---|
| Rated Voltage | 500V |
| Product Range | XW5T |
| Rated Current | 17.5A |
|---|---|
| No. of Levels | 1 |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
