Print Page
XW5T-S10-1.1-1
DIN Rail Mount Terminal Block, Feed Through, 2 Ways, 20 AWG, 6 AWG, 16 mm², Screw, 57 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | XW5T-S10-1.1-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2578761 |
| Product Range | XW5T |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.230 (S$5.7007) |
| 10+ | S$4.180 (S$4.5562) |
| 25+ | S$3.880 (S$4.2292) |
| 50+ | S$3.610 (S$3.9349) |
| 100+ | S$3.280 (S$3.5752) |
| 250+ | S$2.950 (S$3.2155) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.23 (S$5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | XW5T-S10-1.1-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2578761 |
| Product Range | XW5T |
| Technical Datasheet | |
| Conductor Area CSA | 16mm² |
| Wire Connection Method | Screw |
| Rated Current | 57A |
| No. of Levels | 1 |
| Product Range | XW5T |
Technical Specifications
| Conductor Area CSA | 16mm² |
|---|---|
| Rated Current | 57A |
| Product Range | XW5T |
| Wire Connection Method | Screw |
|---|---|
| No. of Levels | 1 |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
