Print Page
XW5T-S6.0-1.1-1
DIN Rail Mount Terminal Block, Feed Through, 2 Ways, 24 AWG, 8 AWG, 10 mm², Screw, 41 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | XW5T-S6.0-1.1-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2578758 |
| Product Range | XW5T |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.230 (S$4.6107) |
| 10+ | S$3.380 (S$3.6842) |
| 100+ | S$2.630 (S$2.8667) |
| 500+ | S$2.150 (S$2.3435) |
| 1000+ | S$2.110 (S$2.2999) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.23 (S$4.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | XW5T-S6.0-1.1-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2578758 |
| Product Range | XW5T |
| Technical Datasheet | |
| No. of Positions | 2Ways |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | 10mm² |
| Wire Connection Method | Screw |
| Rated Current | 41A |
| Rated Voltage | 1kV |
| No. of Levels | 1 |
| Product Range | XW5T |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Max | 8AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 1kV |
| Product Range | XW5T |
| Wire Size AWG Min | 24AWG |
|---|---|
| Conductor Area CSA | 10mm² |
| Rated Current | 41A |
| No. of Levels | 1 |
| SVHC | No SVHC (17-Dec-2014) |
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
