Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MC-5H
Order Code519091
Technical Datasheet
Microswitch Type-
Microswitch ActuatorSide Rotary
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom-
Contact Voltage AC Nom250V
Operating Force Max-
Product Overview
The D2MC series highly reliable Rotary-action Switch for low torque operation (0.5mNm). The 0.5A rated model employs crossbar gold-alloy contacts for excellent contact reliability in the micro load range.
- Long durability (10000000 mechanical operations minimum) through use of a movable coil spring
- 100MΩ at 500VDC Minimum insulation resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
5A
Contact Voltage AC Nom
250V
Microswitch Actuator
Side Rotary
Switch Terminals
Solder
Contact Voltage DC Nom
-
Operating Force Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01