Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerOMRON
Manufacturer Part NoD4NL-1DFA-BSCopy
Order Code2102187
Technical Datasheet
Contact ConfigurationDPST-NC, DPST-NC
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max2.5A
Technical Specifications
Contact Configuration
DPST-NC, DPST-NC
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
2.5A
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417305
