Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE3F2-DS10C4-N 2M
Order Code2102212
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE3F2-DS10C4-N 2M
Order Code2102212
Technical Datasheet
Sensing Range Max100mm
Sensing MethodDiffuse Reflective
Sensor Output TypeNPN
Product Range-
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
100mm
Sensor Output Type
NPN
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Method
Diffuse Reflective
Product Range
-
Supply Voltage DC Min
10V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085