Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX4134
Order Code1348964RL
Technical Datasheet
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX4134
Order Code1348964RL
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width2mm
Gap Width2mm
Supply Voltage Min2.2V
Aperture Width0.3mm
Supply Voltage Max7V
Sensor Case / PackageModule
Forward Current If25mA
Reverse Voltage Vr5V
Collector Emitter Voltage Max-
Forward Voltage1.2V
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
The EE-SX4134 series ultra-compact transmissive Photomicrosensor.
- Photo IC output model
- PCB surface mounting type
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Gap Width
2mm
Aperture Width
0.3mm
Sensor Case / Package
Module
Reverse Voltage Vr
5V
Forward Voltage
1.2V
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
2mm
Supply Voltage Min
2.2V
Supply Voltage Max
7V
Forward Current If
25mA
Collector Emitter Voltage Max
-
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306