Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8P-1C4P 12DC
Order Code9950222
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8P-1C4P 12DC
Order Code9950222
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current30A
Product Range-
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance155ohm
Alternatives for G8P-1C4P 12DC
1 Product Found
Product Overview
The Omron G8P series are PCB power relays. These electromechanical power relays are single pole, high switching capacity relays in compact package. Available with quick connect contact terminals for easy connection. These relays are ideal for home appliances, HVAC (heating, ventilating and air conditioning) and solar inverters.
- Single side stable
- Class F coil insulation standard
- Minimum 6kV impulse surge withstand
- UL, CSA and VDE standards approved
- Fully sealed enclosure type
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
28VDC
Coil Resistance
155ohm
Coil Voltage
12VDC
Product Range
-
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031