Print Page
Technical Specifications
| Microswitch Actuator | - |
|---|---|
| Contact Voltage DC Nom | 250VDC |
| Contact Voltage AC Nom | 250VAC |
| Contact Current Max | 15A |
|---|---|
| Product Range | Z Series |
| Operating Force Max | 0.49N |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365005 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |

