Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoZ4DB01
Order Code1348975
Product RangeZ4D-B01 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoZ4DB01
Order Code1348975
Product RangeZ4D-B01 Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Product RangeZ4D-B01 Series
Product Overview
The Z4D-B01 series micro-displacement Sensor adapts well to changes in reflection factor using division processing.
- Easier control enabled by built-in processor circuit
- ±10µm Resolution
- 6.5±1mm Operating area
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage DC Min
4.5V
Product Range
Z4D-B01 Series
Supply Voltage DC Max
5.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793