Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part No74VCX163245MTD..
Order Code1471007
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74VCX163
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Logic IC Family74VCX
Logic IC Base Number7416245
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
TSSOP
Logic IC Family
74VCX
Qualification
-
Logic Family / Base Number
74VCX163
Logic Case Style
TSSOP
Logic IC Base Number
7416245
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001