Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT661EVA
Order Code1549939
Technical Datasheet
IC Case / PackageSOIC
No. of Pins8Pins
Output Current Max100mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min5V
Adjustable Output Voltage Max11V
Input Voltage Min2.5V
Input Voltage Max5.5V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
IC Case / Package
SOIC
Output Current Max
100mA
Adjustable Output Voltage Min
5V
Input Voltage Min
2.5V
Topology
Doubler, Inverting
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
11V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
