Product Information
Product Overview
The FSAL200QSCX is a rail-to-rail quad 2:1 high-speed CMOS TTL-compatible Analog Multiplexer/Demultiplexer Switch. The low ON resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When OE# is LOW, the select pin connects the A Port to the selected B Port output. When OE# is HIGH, the switch is OPEN and a high-impedance state exists between the two ports. Route communications signals include 10/100 Ethernet, 100VG - AnyLAN, ATM25, SONET OCI 51.8Mbps, USB1.1, T1/E1, Token Ring 4/16Mbps.
- Typical 6Ω switch connection between two ports
- Minimal propagation delay through the switch
- Low ICC
- Zero bounce in flow-through mode
- Control inputs compatible with TTL level
- Rail-to-rail signal handling
Applications
Signal Processing
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
Single Supply
3V to 5.5V
16Pins
6ohm
DPDT
-
-40°C
-
MSL 3 - 168 hours
4Circuits
12ohm
QSOP
4Channels
12ohm
2:1
Surface Mount
85°C
-
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate