Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2574N-12G
Order Code1460658
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.7V
Input Voltage Max40V
Output Current500mA
Max Output Current500mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ52kHz
Efficiency88%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency63kHz
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
500mA
No. of Pins
8Pins
Output Voltage - Nom
12V
Output Voltage Min
-
Switching Frequency Typ
52kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
DIP
Switching Frequency
63kHz
No. of Outputs
1Outputs
Input Voltage Min
4.7V
Output Current
500mA
IC Case / Package
DIP
IC Mounting
Through Hole
Output Voltage Nom
12V
Output Voltage Max
-
Efficiency
88%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833