Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14021BCPG
Order Code9665498
Technical Datasheet
Logic Family / Base NumberMC14021
Shift Register FunctionParallel to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
IC Output TypeStandard
Logic IC FamilyMC140
Logic IC Base Number4021
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC14021BCPG
3 Products Found
Technical Specifications
Logic Family / Base Number
MC14021
No. of Elements
1 Element
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Shift Register Function
Parallel to Serial
No. of Bits Per Element
8bit
Logic Case Style
DIP
Supply Voltage Min
3V
IC Output Type
Standard
Logic IC Base Number
4021
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001