Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14066BDR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code2534377
Your Part Number
6,152 In Stock
Need more?
6,152 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.450 (S$0.4905) |
| 50+ | S$0.406 (S$0.4425) |
| 100+ | S$0.362 (S$0.3946) |
| 500+ | S$0.346 (S$0.3771) |
| 1000+ | S$0.316 (S$0.3444) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.25 (S$2.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14066BDR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code2534377
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
No. of Circuits4Circuits
Power Supply TypeSingle Supply
On State Resistance Max1.05kohm
Supply Voltage Range3V to 18V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ80ohm
On Resistance Max1.05kohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
Power Supply Type
Single Supply
Supply Voltage Range
3V to 18V
No. of Pins
14Pins
On Resistance Typ
80ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
4Circuits
On State Resistance Max
1.05kohm
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
1.05kohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC14066BDR2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183
