Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for MC7808BDTG.
7 Products Found
Technical Specifications
Output Voltage Nom
8V
Output Current Max
1A
IC Mounting
Surface Mount
Output Voltage - Nom
8V
Max Output Current
1A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907