Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR3060WTG
Order Code2101230
Product RangeMUR30
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.7V
Reverse Recovery Time60ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3 Pin
Product RangeMUR30
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for MUR3060WTG
1 Product Found
Product Overview
The MUR3060WTG is a SWITCHMODE™ Power Rectifier with moulded epoxy case. This state-of-the-art device is design for use in switching power supplies, inverters and as free-wheeling diodes.
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- High voltage capability
- Low forward drop
- Low leakage
- Current derating at both case and ambient temperatures
- High temperature glass-passivated junction
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
60ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.7V
Forward Surge Current
150A
Diode Case Style
TO-247
Product Range
MUR30
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124