Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP7815TG
Order Code2627992
Product RangeNCP7800
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom15V
Output Voltage - Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Input Voltage Max35V
Product RangeNCP7800
Max Output Current1A
Output Current Max1A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Alternatives for NCP7815TG
8 Products Found
Product Overview
The NCP7815TG is a 1A positive voltage regulator in 3 pin TO-220 package. This is 15V fixed output, positive linear voltage regulator suitable for a wide variety of applications. This regulator is extremely rugged, incorporating internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking it can deliver output currents in excess of 1A. It is designed as direct replacements for popular MC7800 family, it offers enhanced ESD protection and enhanced ESD tolerance of HBM 4KV (5V and 8V Options), 3KV and MM 400V.
- Input voltage range from 23V to 35V
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- Output voltage offered in 4% tolerance
- For tighter tolerances and extended operating range refer to MC7800
Applications
Power Management
Technical Specifications
Output Type
Fixed
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Product Range
NCP7800
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Output Voltage Max
-
Input Voltage Max
35V
Max Output Current
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

