Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNL17SZ08DFT2G
Order Code2441654
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$0.041 (S$0.0447) |
| 500+ | S$0.040 (S$0.0436) |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
S$4.10 (S$4.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ08DFT2G
Order Code2441654
Technical Datasheet
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-353
IC Case / PackageSOT-353
Product Range-
Logic IC Family17SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Logic Case Style
SOT-353
Product Range
-
Supply Voltage Min
1.65V
Output Current
32mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
No. of Pins
5Pins
IC Case / Package
SOT-353
Logic IC Family
17SZ
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Alternatives for NL17SZ08DFT2G
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001