Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMBJ12A.
Order Code1017826
Technical Datasheet
Reverse Standoff Voltage12V
Clamping Voltage Max19.9V
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation600W
Diode MountingSurface Mount
Alternatives for SMBJ12A.
8 Products Found
Product Overview
The SMBJ series from Fairchild are single channel transient voltage suppressor for bipolar applications. These diodes are available in unidirectional and bidirectional polarities.
- Glass passivated junction
- 600W peak pulse power capability on 10/1000µs waveform
- Excellent clamping capability
- Low incremental surge resistance
- Fast response time
- UL recognized
- Operating temperature range -55°C to 150°C
Applications
Safety, Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Reverse Standoff Voltage
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Diode Mounting
Surface Mount
Clamping Voltage Max
19.9V
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
600W
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229