Print Page
2,545 In Stock
3,000 more incoming. You can reserve stock now
2,545 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.394 (S$0.4295) |
| 10+ | S$0.173 (S$0.1886) |
| 100+ | S$0.150 (S$0.1635) |
| 500+ | S$0.111 (S$0.121) |
| 1000+ | S$0.109 (S$0.1188) |
| 5000+ | S$0.107 (S$0.1166) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.97 (S$2.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N4743ATRCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 2453731 |
| Product Range | 1N47xxA |
| Technical Datasheet | |
| Zener Voltage Nom | 13V |
| Power Dissipation | 1W |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Through Hole |
| Product Range | 1N47xxA |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Zener Voltage Nom | 13V |
|---|---|
| Diode Case Style | DO-41 (DO-204AL) |
| Operating Temperature Max | 200°C |
| Product Range | 1N47xxA |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 1W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000245 |

