Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5060G
Order Code9556516
Technical Datasheet
Peak Repetitive Off State Voltage30V
Gate Trigger Current Max350µA
Average On State Current320mA
On State RMS Current800mA
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current10A
Holding Current Max5mA
Gate Trigger Voltage Max1.2V
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2N5060G is an annular PNPN Silicon Controlled Rectifier designed for high volume consumer applications, such as relay and lamp drivers, small motor controls, gate drivers for larger thyristors and sensing and detection circuits. It's package is readily adaptable for use in automatic insertion equipment.
- 200mA Maximum sensitive gate trigger current
- 50mA Maximum, TC=110°C low reverse and forward blocking current
- 5mA Maximum low holding current
- Passivated surface for reliability and uniformity
Applications
Signal Processing, Motor Drive & Control, Sensing & Instrumentation, Consumer Electronics, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
30V
Average On State Current
320mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
10A
Gate Trigger Voltage Max
1.2V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
350µA
On State RMS Current
800mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000423