Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 6N136Copy |
| Order Code | 1021195 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 6N136Copy |
| Order Code | 1021195 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 8Pins |
| Forward Current If Max | 50mA |
| CTR Min | 19% |
| Collector Emitter Voltage V(br)ceo | 20V |
| Product Range | - |
Alternatives for 6N136
4 Products Found
Product Overview
The 6N136 is a 1-channel 8-pin high speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high speed photodetector transistor for each channel. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocoupler by reducing the base-collector capacitance of the input transistor. It is suitable for line receivers, pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide-bandwidth analogue coupling.
- 1Mbps High speed
- 890V Maximum working insulation voltage
- 6000V High allowable overvoltage
- 0 to 70°C CTR guaranteed
Applications
Signal Processing, Industrial
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 8Pins |
| CTR Min | 19% |
| Product Range | - |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 50mA |
| Collector Emitter Voltage V(br)ceo | 20V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
