Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC541PCCopy |
| Order Code | 383685 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC541PCCopy |
| Order Code | 383685 |
| Technical Datasheet | |
| Logic Device Type | Buffer / Line Driver, Non Inverting |
| Logic Family / Base Number | 74AC541 |
| Logic Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 20Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Logic IC Family | 74AC |
| Logic IC Base Number | 74541 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | To Be Advised |
Alternatives for 74AC541PC
2 Products Found
Technical Specifications
| Logic Device Type | Buffer / Line Driver, Non Inverting |
|---|---|
| Logic Case Style | DIP |
| No. of Pins | 20Pins |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 74541 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | To Be Advised |
| Logic Family / Base Number | 74AC541 |
|---|---|
| IC Case / Package | DIP |
| Supply Voltage Min | 2V |
| Logic IC Family | 74AC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0014 |
