Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74LCX16373MTD..Copy |
| Order Code | 1367342 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74LCX16373MTD..Copy |
| Order Code | 1367342 |
| Technical Datasheet | |
| Logic Family / Base Number | 74LCX16373 |
| Latch Type | D Type Transparent |
| IC Output Type | Tri State |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| No. of Bits | 16bit |
| Logic IC Family | 74LCX |
| Logic IC Base Number | 7416373 |
| Qualification | - |
| Product Range | - |
Technical Specifications
| Logic Family / Base Number | 74LCX16373 |
|---|---|
| IC Output Type | Tri State |
| Logic Case Style | TSSOP |
| Logic IC Family | 74LCX |
| Qualification | - |
| Latch Type | D Type Transparent |
|---|---|
| IC Case / Package | TSSOP |
| No. of Bits | 16bit |
| Logic IC Base Number | 7416373 |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000394 |
