Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX257MTC...
Order Code1607675
Technical Datasheet
Logic Family / Base Number74LCX257
Logic TypeMultiplexer
Line Configuration2:1
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Logic IC Family74LCX
Logic IC Base Number74257
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74LCX257
Line Configuration
2:1
IC Case / Package
TSSOP
Logic IC Base Number
74257
Product Range
-
Logic Type
Multiplexer
Logic Case Style
TSSOP
Logic IC Family
74LCX
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
