Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVTH244MTC...Copy
Order Code1607597
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVT244
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Logic IC Family74LVT
Logic IC Base Number74244
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
TSSOP
Logic IC Family
74LVT
Qualification
-
Logic Family / Base Number
74LVT244
IC Case / Package
TSSOP
Logic IC Base Number
74244
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
