Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVX161284MEAX
Order Code1607858RL
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number-
IC Case / PackageSSOP
Logic Case StyleSSOP
Logic IC Family74LVX
Logic IC Base Number-
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
SSOP
Logic IC Family
74LVX
Qualification
-
Logic Family / Base Number
-
Logic Case Style
SSOP
Logic IC Base Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188