Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC848CCopy |
| Order Code | Re-Reel9846670RL Cut Tape9846670 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC848CCopy |
| Order Code | Re-Reel9846670RL Cut Tape9846670 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 30V |
| Continuous Collector Current | 100mA |
| Power Dissipation | 310mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 300MHz |
| DC Current Gain hFE Min | 110hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for BC848C
4 Products Found
Product Overview
The BC848C from Fairchild is a surface mount, NPN epitaxial silicon transistor in SOT-23 package. This device is designed for switching, amplification and suitable for automotive insertion in thick and thin film circuit.
- Collector to emitter voltage (Vce) of 30V
- Collector to emitter saturation voltage of 600mV at 100mA collector current
- Power dissipation of 310mW
- DC collector current of 100mA
- DC current gain of 110 at Ic=2mA
- Operating junction temperature range from -65°C to 150°C
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 100mA |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 110hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage Max | 30V |
|---|---|
| Power Dissipation | 310mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 300MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
