Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC848CDW1T1G-NCCopy |
| Order Code | 5142761 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.287 (S$0.3128) |
| 10+ | S$0.205 (S$0.2234) |
| 100+ | S$0.143 (S$0.1559) |
| 500+ | S$0.098 (S$0.1068) |
| 1000+ | S$0.082 (S$0.0894) |
| 5000+ | S$0.074 (S$0.0807) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.43 (S$1.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC848CDW1T1G-NCCopy |
| Order Code | 5142761 |
| Technical Datasheet | |
| Transistor Polarity | Dual NPN |
| Collector Emitter Voltage Max NPN | 30V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current NPN | 100mA |
| Continuous Collector Current PNP | - |
| Power Dissipation NPN | 380mW |
| Power Dissipation PNP | - |
| DC Current Gain hFE Min NPN | 420hFE |
| DC Current Gain hFE Min PNP | - |
| Transistor Case Style | SOT-363 |
| No. of Pins | 6Pins |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Transition Frequency NPN | 100MHz |
| Transition Frequency PNP | - |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | Dual NPN |
|---|---|
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current PNP | - |
| Power Dissipation PNP | - |
| DC Current Gain hFE Min PNP | - |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Transition Frequency PNP | - |
| Qualification | - |
| Collector Emitter Voltage Max NPN | 30V |
|---|---|
| Continuous Collector Current NPN | 100mA |
| Power Dissipation NPN | 380mW |
| DC Current Gain hFE Min NPN | 420hFE |
| Transistor Case Style | SOT-363 |
| Transistor Mounting | Surface Mount |
| Transition Frequency NPN | 100MHz |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
