Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BZX84-C8V2Copy |
| Order Code | Re-Reel9844449RL Cut Tape9844449 |
| Product Range | BZX84 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BZX84-C8V2Copy |
| Order Code | Re-Reel9844449RL Cut Tape9844449 |
| Product Range | BZX84 Series |
| Technical Datasheet | |
| Zener Voltage Nom | 8.2V |
| Power Dissipation | 350mW |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX84 Series |
| Qualification | - |
Alternatives for BZX84-C8V2
7 Products Found
Product Overview
The BZX84-C8V2 is a Zener Diode for general usage and many different applications.
- -55 to 150°C Operating junction temperature range
Applications
Industrial
Technical Specifications
| Zener Voltage Nom | 8.2V |
|---|---|
| Diode Case Style | SOT-23 |
| Operating Temperature Max | 150°C |
| Product Range | BZX84 Series |
| Power Dissipation | 350mW |
|---|---|
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
