
Product Information
Product Overview
The CCRKIT is a sample kit for the NSI45, NSI50 series linear constant current regulator. This regulator is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs. The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 25% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low side regulator.
- Robust power package: 460mW
- Wide operating voltage range
- Voltage surge suppressing - protecting LEDs
- AEC-Q101 qualified and PPAP capable, UL94-V0 certified
- SBT (self biased transistor) technology
- Negative temperature coefficient
Applications
Automotive, Power Management, LED Lighting, Industrial
Contents
5 samples of each NSI45030AT1G, NSI45025AT1G, NSI45020AT1G, NSI45030AZT1G, NSI45025AZT1G, NSI50010YT1G, NSI45090DDT1G, NSI45060DDT1G, NSI45035DZT1G, NSI45020DZT1G, 1210SMD 10R ½ W 1% resistor, SOD-123 & SOT-223/DPAK mounting boards and CD.
Technical Specifications
Eval Board NSI45, NSI50 Series
No SVHC (15-Jan-2018)
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
