Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCS8182YDFR8GCopy
Manufacturer Standard Lead Time21 weeks
Order Code2112618
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.340 (S$1.4606) |
| 10+ | S$0.847 (S$0.9232) |
| 100+ | S$0.688 (S$0.7499) |
| 500+ | S$0.658 (S$0.7172) |
| 1000+ | S$0.632 (S$0.6889) |
| 2500+ | S$0.605 (S$0.6594) |
| 5000+ | S$0.593 (S$0.6464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.34 (S$1.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCS8182YDFR8GCopy
Manufacturer Standard Lead Time21 weeks
Order Code2112618
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3.4V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2.8V
Output Voltage Max45V
PolarityPositive / Negative Output
Max Output Current200mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
Output Voltage - Nom
-
Output Voltage Max
45V
Max Output Current
200mA
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.4V
No. of Outputs
1Outputs
Output Voltage Min
2.8V
Polarity
Positive / Negative Output
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216
