Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FAN7313MCopy |
| Order Code | 1495472 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FAN7313MCopy |
| Order Code | 1495472 |
| Technical Datasheet | |
| No. of Digits | - |
| No. of Segments | - |
| IC Case / Package | SOIC |
| No. of Pins | 20Pins |
| Supply Voltage Min | 5V |
| Supply Voltage Max | 25.5V |
| Interfaces | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Specifications
| No. of Digits | - |
|---|---|
| IC Case / Package | SOIC |
| Supply Voltage Min | 5V |
| Interfaces | - |
| Operating Temperature Max | 85°C |
| No. of Segments | - |
|---|---|
| No. of Pins | 20Pins |
| Supply Voltage Max | 25.5V |
| Operating Temperature Min | -25°C |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000638 |
