
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FCP11N60Copy |
| Order Code | 1095003 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FCP11N60Copy |
| Order Code | 1095003 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 11A |
| Drain Source On State Resistance | 0.38ohm |
| Transistor Case Style | TO-220 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 125W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Product Overview
The FCP11N60 is a 650V N-channel SuperFET® MOSFET, high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. This product is general usage and suitable for many different applications.
- Ultra low gate charge
- Low effective output capacitance
- 100% Avalanche tested
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 11A |
| Transistor Case Style | TO-220 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 125W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 650V |
|---|---|
| Drain Source On State Resistance | 0.38ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 5V |
| No. of Pins | 3Pins |
| Product Range | - |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04613 |
