Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDY2000PZ
Order Code1495192RL
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDY2000PZ
Order Code1495192RL
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id350mA
On Resistance Rds(on)1.2ohm
Continuous Drain Current Id N Channel-
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.03V
Transistor Case StyleSC-89
No. of Pins6Pins
Power Dissipation Pd625mW
Power Dissipation N Channel-
Power Dissipation P Channel625mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
1.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.03V
No. of Pins
6Pins
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
350mA
Continuous Drain Current Id N Channel
-
Rds(on) Test Voltage
4.5V
Transistor Case Style
SC-89
Power Dissipation Pd
625mW
Power Dissipation P Channel
625mW
Product Range
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005