Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FES16JTCopy |
| Order Code | 1467494 |
| Product Range | FES16 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 16A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.5V |
| Reverse Recovery Time | 50ns |
| Forward Surge Current | 250A |
| Operating Temperature Max | 150°C |
| Diode Case Style | TO-220AC |
| No. of Pins | 2 Pin |
| Product Range | FES16 |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for FES16JT
4 Products Found
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 50ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 16A |
|---|---|
| Forward Voltage Max | 1.5V |
| Forward Surge Current | 250A |
| Diode Case Style | TO-220AC |
| Product Range | FES16 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00195 |

