Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFPF08S60SNTUCopy
Order Code2083375
Product RangeFFPF0
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max3.4V
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleTO-220F
No. of Pins2 Pin
Product RangeFFPF0
Qualification-
Product Overview
The FFPF08S60SNTU is a STEALTH™ II Diode with soft-recovery characteristics. It comes with silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended for use as free-wheeling of boost diode in switching power supplies and other power switching applications. Their low stored charge and Hyperfast™ soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.
- Avalanche energy rated
- High reliability
- 25ns at IF = 8A Stealth recovery (trr)
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Forward Surge Current
60A
Diode Case Style
TO-220F
Product Range
FFPF0
Average Forward Current
8A
Forward Voltage Max
3.4V
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195

