Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FJY3002RCopy |
| Order Code | Re-Reel1571069RL Cut Tape1571069 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FJY3002RCopy |
| Order Code | Re-Reel1571069RL Cut Tape1571069 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 50V |
| Continuous Collector Current | 100mA |
| No. of Pins | 3Pins |
| Transistor Case Style | SOT-523 |
| Transition Frequency | 250MHz |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 200mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 30hFE |
| Product Range | - |
| Qualification | - |
Alternatives for FJY3002R
1 Product Found
Product Overview
The FJY3002R is a NPN Epitaxial Silicon Transistor with bias built-in bias resistors can be excellent space solution by reducing component count and simplifying circuit design.
- Built-in bias resistor (R1 = 10kΩ, R2 = 10kΩ)
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 100mA |
| Transistor Case Style | SOT-523 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Collector Emitter Voltage Max | 50V |
|---|---|
| No. of Pins | 3Pins |
| Transition Frequency | 250MHz |
| Power Dissipation | 200mW |
| DC Current Gain hFE Min | 30hFE |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00005 |
