Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | ISL9R3060P2Copy |
| Order Code | 1495106 |
| Product Range | ISL9R |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 30A |
| Diode Configuration | Single |
| Forward Voltage Max | 2.4V |
| Forward Surge Current | 325A |
| Operating Temperature Max | 175°C |
| Diode Case Style | TO-220AC |
| No. of Pins | 2 Pin |
| Product Range | ISL9R |
| Qualification | - |
Product Overview
The ISL9R3060P2 is a STEALTH™ Diode optimized for low loss performance in high frequency hard switched applications. The STEALTH™ family exhibits low reverse recovery current (Irr) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a free-wheeling or boost diode in power supplies and other power switching applications. The low Irr and short ta phase reduce loss in switching transistors. The soft recovery minimizes ringing, expanding the range of conditions under which the diode may be operated without the use of additional snubber circuitry. Consider using the STEALTH™ diode with an SMPS IGBT to provide the most efficient and highest power density design.
- Avalanche energy rated
- High reliability
- 36ns at IF = 30A Stealth recovery (trr)
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Diode Configuration | Single |
| Forward Surge Current | 325A |
| Diode Case Style | TO-220AC |
| Product Range | ISL9R |
| Average Forward Current | 30A |
|---|---|
| Forward Voltage Max | 2.4V |
| Operating Temperature Max | 175°C |
| No. of Pins | 2 Pin |
| Qualification | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002828 |

