Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9R8120P2...
Order Code1495108
Product RangeISL9R
Technical Datasheet
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max3.3V
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-220
No. of Pins2Pins
Product RangeISL9R
Qualification-
Technical Specifications
Average Forward Current
8A
Forward Voltage Max
3.3V
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Diode Configuration
Single
Forward Surge Current
100A
Diode Case Style
TO-220
Product Range
ISL9R
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186